This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRN 3-2412

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRN 3-2412
JLCPCB Part #
C6338570
Package
SIP,11.9x7.7mm
Description
-40℃~+85℃ 1 1.6kV 1000uF 100kHz 11.9mm 11mm 12V 20mA 250mA 36V 3W 50mVp-p 7.7mm 84% Short Circuit Protection、Over Current Protection、自动故障恢复 塑封型 稳压型 SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7149
10+ $20.9552

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons